213672-3
25P RECPT ASSY,DRWR CONN LF
Enhance the connectivity of your industrial applications with our AMP Metrimate Header, a high-quality receptacle connector designed for optimal performance. With five rows and 25 positions, it offers ample space for secure connections on printed circuit boards. The through-hole solder termination method ensures stability, while the UL 94V-0 material flammability standard guarantees safety. Operating at temperatures ranging from -55 to 130°C (-67 to 266°F) and with a voltage rating of 600V AC/DC, this connector is suitable for a wide range of environments. Its black housing color and vertical mount orientation provide versatility in installation, with PCB retention for added security. VDE tested and RoHS compliant, you can trust in its quality and compliance. Upgrade your wire-to-board connectivity with this CSA-certified connector, ideal for signal transmission in data-intensive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213672-3 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Number of Rows: | 5 |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 10 |
Contact Amperage: | 7.5 A |
Number of Positions: | 25 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 234 |
Tail Length: | .225 in, 5.72 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 1.61 in |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5018 |
Drawer Style: | Standard |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 2.462 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 1.212 in |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Drawer |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213672-3 |
SKU: | AMP213672-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |