1-1718811-1

2POS, MCON 1.2 LL REC SEALED

Elevate your automotive connectivity with the MCON Interconnection System, designed for seamless integration in your vehicle. This high-performance housing, crafted from durable PA GF, boasts a single row design with two positions, perfect for signal applications. With a 4mm pitch and 180° cable exit angle, it offers versatility in wire to wire, wire to board, and wire-to-device setups. Operating flawlessly in extreme temperatures from -40°C to 130°C, and meeting IP6K9K standards for ingress protection, it ensures reliability in any environment. Featuring a black body with a sleek 1.043-inch width, 11mm height, and .74-inch length, it's not only functional but visually appealing. The inclusion of polarization, sealability, and terminal position assurance further enhances its performance, while RoHS compliance underscores our commitment to sustainability. Upgrade your automotive connections with this essential accessory, a testament to our dedication to quality and innovation in the industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1718811-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .74 in
Cable Exit Angle: 180°
Height: 11 mm, .433 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1718811-1
SKU: AMP1-1718811-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: