2110759-1

PT CONN ASSY 20 POS 16G SFP

Enhance your high-speed data connections with our PT CONN ASSY 20 POS 16G SFP. This surface mount connector assembly features 20 positions for seamless connectivity, perfect for demanding applications. Operating at a blazing 16 Gb/s data rate, it ensures rapid and reliable transmission. With a wide operating temperature range of -55 to 85 °C (-67 to 185 °F), it's robust enough to withstand harsh environments. RoHS compliant and designed for SFP/SFP+/zSFP+ applications, it's a must-have for high-speed cage and connector assemblies. Elevate your connectivity solutions with this cutting-edge product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2110759-1
Termination Method:Surface Mount
Pitch:.031 in, .8 mm
Number of Positions:20
Data Rate:16 Gb/s
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Surface Mount
Product:SFP/SFP+/zSFP+
Product Type:Connector
SKU:AMP2110759-1
Contact Mating Area Plating Material:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Current Rating (Max):.5 A
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
For Use With Pluggable I/O Products:SFP+ Cage
Pluggable I/O Applications:SFP
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: