Experience high-performance connectivity with our SMA Right Angle Plug Flex connector. Designed for demanding applications in the aerospace, defense, and marine industries, this rugged connector boasts a threaded mating interface and an interfacial seal for reliable performance in harsh environments. With a 50 Ω impedance and operating frequency of up to 12.4 GHz, it ensures optimal signal integrity. The stainless steel body and brass/ copper alloy ferrule with tin-lead plating provide durability and efficient signal transmission. Featuring a right-angle cable mount and crimp termination, it offers versatility in installation. Trust in its military-grade construction and high-quality materials for dependable connectivity in mission-critical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 225609-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: M17/155-00001, RG 58, RG 58A
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Connector Height: 1.25 in
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper Alloy
Ferrule Plating: Tin-Lead
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 1.25 in, 31.75 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/56B3021
SKU: AMP225609-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: