Experience high-performance connectivity with our AMP SMA Series Cable Mount Plug. Designed for demanding applications in Aerospace, Defense, and Marine industries, this connector boasts a rugged stainless steel body with gold plating for enhanced durability and signal integrity. Featuring a threaded mating type and safety wire holes for secure installations, it ensures reliable operation in harsh environments. With an operating frequency of 12.4 GHz and impedance of 50 Ω, it delivers optimal signal transmission. Its right-angle orientation and solder wire termination make it versatile for various setups. RoHS compliant and military-grade, this connector assembly guarantees quality and compliance with industry standards. Elevate your connectivity solutions with this top-of-the-line RF coaxial connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051164-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 16.92 mm, .666 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/80B3004
SKU: AMP1051164-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: