Introducing the SDM, 54P PLUG ASY, RHL, KEY D, a crucial component in the Generation Y Connector System. This housing, designed for female terminals, features three rows with a pitch of 2.54mm (.1 in) and a total of 54 positions, meeting GMW3191 standards. Constructed with PA GF body material in a vibrant yellow color, it offers reliable performance in automotive applications. With a cable exit angle of 90° and a compact size of 2.63in x 1.55in, it's suitable for wire-to-board and wire-to-device connections. The integrated strain relief, polarization, and terminal position assurance ensure secure and efficient assembly. Operating in a wide temperature range from -40°C to 85°C (-40°F to 185°F), this connector is sealable and serviceable, making it a versatile solution for signal transmission in automotive systems. RoHS compliant and lead-free solder capable, it guarantees environmental sustainability and manufacturing efficiency. Explore the SDM series for high-quality automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2098922-4
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .1 in, 2.54 mm
Strain Relief: Add By Accessory
Row Spacing: .203 in, .27 in, 5.15 mm, 6.85 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 54
GPL: E47
Packaging: Package
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: K936
Connector System: Wire to Board, Wire-to-Device
Length: 2.63 in
Cable Exit Angle: 90°
Height: 1.55 in, 39.45 mm
Width: 2.41 in, 61.19 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: GMW3191
Part Aliases: 4-2098922-4
SKU: AMP4-2098922-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: