284423-6
32 POS. AIR BAG KIT ASS'Y
Enhance your automotive connectivity with this MQS series housing for female terminals, designed for optimal performance. With two rows and a 2.54mm pitch, it offers 32 positions for seamless signal transmission at 24V DC. Constructed with PA GF body material in a sleek blue finish, this connector ensures durability in a wide temperature range from -30 to 105°C. Featuring a 90° cable exit angle and a compact size, it's perfect for wire-to-wire applications. The inclusion of polarization and primary locking features guarantees secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for automotive use, this connector is a must-have for any professional in the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284423-6 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 32 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.902 in |
Cable Exit Angle: | 90° |
Height: | 1.571 in, 39.9 mm |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284423-6 |
SKU: | AMP284423-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |