100526-9
Z-PACK F.CODING KEY
Enhance data and device connectivity with the Z-PACK F.CODING KEY. This essential component, part of the Z-PACK 2mm HM series, ensures seamless compatibility with Type L, M, A, and D connectors. Featuring a vibrant Strawberry Red color, it stands out for easy identification in CPCI Telephony applications. With a package quantity of 500, it offers ample supply for your connectivity needs. ROHS compliant and meticulously crafted, this coding key guarantees reliable performance for your PCB connectors. Upgrade your setup with this indispensable accessory from Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100526-9 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Strawberry Red |
CompactPCI Application: | CPCI Telephony |
Coding Key Number: | 3567 |
Part Aliases: | 1255258;100526-9 |
SKU: | AMP100526-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |