3-1393641-1

V42254B2202C960=PC612 FEDERLEI

Part Aliases: TE Connectivity D38787-000,V42254B2202C960,AMP-3-1393641-1  
Enhance your connectivity with the V42254B2202C960=PC612 FEDERLEI Connector Assembly. Designed for seamless integration, this straight orientation receptacle features 96 contacts on three rows, catering to signal transmission needs. With a durable polyester housing and UL 94V-0 flammability standard, it ensures reliability in various environments. The phosphor bronze contacts, terminating through hole with solder, guarantee secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding applications. Whether for data or device connectivity, its board-to-board configuration offers versatility. RoHS compliant and with PCB retention, it meets stringent standards for quality and performance. Elevate your electronic systems with the V42254B2202C960=PC612 FEDERLEI.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-1393641-1
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 96
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 96
Mount Orientation: Vertical
GPL: 004
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .094 in, 2.39 mm
Connector Height: 10.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 96
Contact Transmits: Signal (Data)
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Vertical
Make First / Break Last: No
Termination Post Length: .177 in, 4.5 mm
Contact Cross Section: .013 x .03 in, .32 x .76 mm
DIN Level: II
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: D38787-000,V42254B2202C960,AMP-3-1393641-1 3-1393641-1
SKU: AMP3-1393641-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: