9-1393644-1

V42254B1200C960=PC612 MESSERLE

Part Aliases: TE Connectivity F02303-000,V42254B1200C960,AMP-9-1393644-1  
Discover the V42254B1200C960=PC612 MESSERLE Connector Assembly, a high-performance plug designed for signal transmission in electronic applications. With UL 94V-0 certification for superior flammability resistance, this connector features 96 contacts arranged in three rows for efficient board-to-board connectivity. Constructed with durable polyester housing and phosphor bronze contacts, it ensures reliable performance in demanding environments. The right-angle mount type with through-hole solder termination method offers easy installation on PCBs. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various industrial settings. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for data and device connections, the V42254B1200C960=PC612 MESSERLE is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1393644-1
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Polyester
Number of Contacts: 96
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Mount Angle: Right Angle
Row Spacing: .1 in, 2.54 mm
Number of Positions: 96
Mount Orientation: Right Angle
GPL: 004
Tail Length: 3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 18.08 mm
PCB Retention Type: Mounting Hole
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 96
Contact Transmits: Signal (Data)
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Right Angle
Make First / Break Last: No
Termination Post Length: .118 in, 3 mm
Position Locations Loaded: Every even pitch
DIN Level: II
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: F02303-000,V42254B1200C960,AMP-9-1393644-1 9-1393644-1
SKU: AMP9-1393644-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/21/2016 P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail. Download