4-1393637-6

V42254P2263C960=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254P2263C960  
Enhance your power and signal connections with the V42254P2263C960=PC612 FEDERLEI Connector Assembly. Featuring 96 contacts in a straight, three-row configuration, this UL 94V-0 compliant connector ensures reliable performance in various applications. Constructed with durable polyester housing and phosphor bronze contacts, it offers robust connectivity. Designed for board mount installation with through-hole press-fit termination, it guarantees secure attachment. With a pitch of 2.54mm, it facilitates efficient signal transmission. Operating in a wide temperature range from -55 to 105°C, it is suitable for demanding environments. Its vertical mount orientation and board retention feature provide stability on the PCB. Ideal for data and device applications, this connector is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity solutions with the V42254P2263C960=PC612 FEDERLEI.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-1393637-6
Amperage: 3 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 96
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 3, 96
Mount Orientation: Vertical
GPL: 004
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .086 in, 2.2 mm
Connector Height: 10.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 96
Contact Transmits: Signal (Data)
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Vertical
Make First / Break Last: No
Termination Post Length: .146 in, 3.7 mm
DIN Level: II
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: V42254P2263C960 4-1393637-6
SKU: AMP4-1393637-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: