3-177903-1
POWER DBL LOCK PLUG HSG 9P
Enhance the security and reliability of your power connections with this Power Double Lock Plug Housing. Designed for seamless integration, this housing accommodates up to 9 socket contacts arranged in three rows, ensuring efficient power transmission. Crafted from durable Nylon 6/6 material with a natural finish, it meets stringent UL 94V-0 flammability standards for enhanced safety. Suitable for cable mount applications, this housing features a 3.96 mm pitch and can withstand voltages of up to 300V AC. With an operating temperature range of -30 to 105°C, it is ideal for use in various environments. Packaged in a convenient bag of 150 units, this connector is perfect for appliances and other power-based applications. RoHS compliant for eco-conscious sourcing, it offers peace of mind in both performance and sustainability. Upgrade your power connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-177903-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 9 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-177903-1 |
SKU: | AMP3-177903-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |