368233-1
AIR BAG 50P PLUG ASSY
Experience seamless connectivity with our AIR BAG 50P PLUG ASSY, designed for optimal performance in automotive applications. This MQS series housing accommodates female terminals with precision, featuring two rows and a pitch of 2.54 mm (.1 in) for efficient signal transmission. Crafted from durable PBT GF, the black housing ensures reliability in any environment. With 50 positions and a 180° cable exit angle, it offers versatile connectivity options. The integrated polarization and primary locking feature guarantee secure mating, while the absence of sealability makes it suitable for signal circuit applications. Perfect for wire-to-board connections, this connector accessory is essential for automotive systems, meeting industry standards for quality and performance. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368233-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 50 |
GPL: | N02 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | 2.54 in |
Cable Exit Angle: | 180° |
Height: | .263 in, 6.7 mm |
Width: | 16 mm, .629 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368233-1 |
SKU: | AMP368233-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |