1703540-2

CONNECTOR,24W AIRBAG FRAME,ASSY,CODA

Enhance your automotive assembly with this essential Connector, featuring a durable black frame made of PA GF material. Designed for seamless integration, this 24-position MQS series accessory includes a Strain Relief for added security. With a 90° cable exit angle and a package quantity of 750, it's perfect for high-volume applications. RoHS compliant and suitable for lead-free solder processes, this Connector is a reliable choice for Wire to Board and Wire-to-Device connections in automotive settings. Upgrade your workflow with this critical component, ensuring efficient and secure connections in every project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1703540-2
Color: Black
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Keying: A
Body Material: PA GF
Package Quantity: 750
Number of Positions: 24
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 1703540-2
SKU: AMP1703540-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: