2177367-3

20POS,TAB 0.5X0.4,HEADER ASSY,CODA

Enhance your automotive connectivity with this black MQS series connector. Featuring two rows and a through-hole solder termination method, it ensures secure and reliable performance. With a maximum operating temperature of 100-105°C (185-221°F), it is designed to withstand harsh conditions. With 20 positions and a 1.8mm pitch, it offers ample connectivity options for signal transmission. This UL 94V-0 compliant connector is ideal for automotive applications, with a 12V DC voltage rating. Its compact design, measuring just 1.073 inches in length and .963 inches in width, allows for easy installation. RoHS compliant and lead-free solder capable, it meets the latest environmental standards. Whether for signal transmission or power supply, this connector is a versatile solution for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2177367-3
Color: Black
Series: MQS
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Number of Positions: 20
Mount Orientation: Horizontal/90°
GPL: N56
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .031 in, .8 mm
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X610
Number of Signal Positions: 20
Tab Width: .02 in, .5 mm
ECCN: EAR99
Connector Width: 24.47 mm, .963 in
PCB Mount Alignment: With
Length: 1.073 in, 27.25 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .016 in, .4 mm
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 12.6 mm, .496 in
Material Flammability Standard: UL 94V-0
Part Aliases: 2177367-3
SKU: AMP2177367-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: