1379918-1
COVER FOR 20W TAB HSG
Enhance the durability and functionality of your 20W TAB HSG with this sleek black Cover from our MQS series. Designed for automotive applications, it meets UL 94-HB standards for material flammability. Crafted from high-quality PBT GF, it ensures reliable performance in a wide operating temperature range of -40 to 85°C (-40 to 185°F). The included strain relief adds extra protection, making it perfect for wire-to-wire connector systems. Packaged in a convenient box, this Cover is essential for maintaining the integrity of automotive connections. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379918-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 90° |
Bundle Diameter: | 12.5 mm, .492 in |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379918-1 |
SKU: | AMP1379918-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |