368511-1
070 MLC PLUG 20P HSG
Introducing our Multilock Connector System, a versatile solution for automotive applications. Designed with 20 positions spread across two rows, this connector system ensures efficient signal transmission. With a polarization feature for secure mating, it guarantees reliable performance. Crafted from high-quality materials, it meets automotive standards for durability. At a compact size of 1.803 inches in length, 0.85 inches in height, and 26mm in width, it fits seamlessly into your setup. The natural body color adds a sleek touch, while the absence of sealability makes it suitable for specific applications. RoHS compliant and lead-free solder process capable, it aligns with environmental and industry standards. Ideal for wire-to-wire connections, its innovative design offers convenience and efficiency in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368511-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 20 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.803 in |
Height: | 21.6 mm, .85 in |
Width: | 1.024 in, 26 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 368511-1 |
SKU: | AMP368511-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |