368588-1
PDL 6P CAP 3.96 D/R P/M(GWT) N
Enhance your power and signal connections with our PDL 6P CAP 3.96 D/R P/M(GWT) N connectors from the Power Double Lock series. Designed for reliability and performance, these connectors meet CNR and USR standards, ensuring quality in every application. Featuring a durable PA 6/6 housing in a natural color, they offer secure crimp termination for 6 positions with a 3.96mm pitch. Suitable for panel mounting on thicknesses ranging from 0.8mm to 2mm, these connectors accommodate stranded wire in a range of circuit applications. With a UL 94V-0 flammability rating and operating temperature range of -30 to 65°C, they guarantee safety and functionality. Packaged in a set of 100, these connectors are ideal for appliances and other electrical systems, providing a reliable solution for wire-to-wire connections. With RoHS compliance, you can trust in the environmental responsibility of our products. Upgrade your connectivity with these high-quality connectors, perfect for various power and signal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368588-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 100 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | CNR;USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368588-1 |
SKU: | AMP368588-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |