1-2236896-5
2POS, MCON 1.2 LL REC SEALED
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in Wire to Wire, Wire to Board, and Wire-to-Device configurations. This high-performance series features a single-row housing for female terminals, ensuring efficient signal transmission. With a 4mm (.157 inch) pitch and 12V DC voltage rating, it guarantees reliable operation even in demanding environments. Engineered for durability, the housing is constructed from PA GF material, offering excellent protection against heat and wear. Meeting IP6K9K standards for ingress protection, it is sealable for added security. Whether in wire harnesses or device connections, its 180° cable exit angle and compact dimensions make installation a breeze. The black housing with a height of .591 inches and width of 1.043 inches not only blends seamlessly in automotive applications but also offers serviceability. With terminal position assurance and a primary locking feature on the terminal, you can trust in the stability and longevity of your connections. RoHS compliant and capable of operating in temperatures ranging from -40 to 150°C (-40 to 302°F), our MCON Interconnection System is the perfect choice for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2236896-5 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N14 |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .591 in |
Cable Exit Angle: | 180° |
Height: | 15 mm, .591 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-2236896-5 |
SKU: | AMP1-2236896-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |