4-2170708-5

CAGE ASSY, 1X6, QSFP28, SPRING, HS, LP

Enhance your connectivity with this high-speed CAGE ASSY featuring a 1X6 QSFP28 configuration. Designed for optimal performance in standard applications, this assembly boasts a sturdy construction with UL 94V-0 flammability standard compliance. With a data rate of 28 Gb/s and through-hole press-fit termination method, it ensures reliable signal transmission. The ganged cage type, along with internal/external EMI springs, provides enhanced EMI and RFI protection. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it is suitable for various environments. Included accessories like heat sinks and lightpipes make it a comprehensive solution for your connectivity needs. RoHS compliant and ECCN certified, this assembly guarantees both performance and compliance with industry standards. Elevate your system's connectivity with this premium CAGE ASSY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170708-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 6
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 6
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Quad Round
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170708-5
SKU: AMP4-2170708-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: