Explore the high-performance capabilities of our Male Pin Contact from the AMPLIMITE HDP series. Designed for seamless signal transmission, this contact features a durable brass construction with gold over nickel plating in the mating area, ensuring reliable connectivity. With a contact size of 20 and a pin diameter of 1.02mm, it offers precision and efficiency in cable-to-board applications. Operating efficiently in a wide temperature range from -55 to 105°C, this contact is a versatile solution for various electronic systems. Its crimp snap-in termination method and compliance with RoHS standards guarantee ease of use and environmental responsibility. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-745287-7
Series: AMPLIMITE HDP
Gender: Male
Contact Material: Brass
Contact Size: 20
Contact Type: Pin
Pin Diameter: .04 in, 1.02 mm
Contact Amperage: 3.1 A
GPL: 246
Packaging: Loose Piece
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4982
Product Grade: Standard
Connector System: Cable-to-Board
Connector Product Type: Contact
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Post Length: 10.85 mm, .427 in
Wire Insulation Support: Without
Contact Retention Type in Housing: Crimp Snap-In
Part Aliases: 4-745287-7
SKU: AMP4-745287-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: