41899
SPL AMVAR 1500-5000 020TPBR
Elevate your connectivity with our SPL AMVAR 1500-5000 020TPBR, a premium splice from the AMPLIVAR Terminals and Splices series. Crafted for efficiency, this tin-plated splice accommodates wire sizes ranging from 1500 to 5000 CMA (.8 - 2.5 mm², 13.5 - 18.5 AWG), ensuring versatile use in various applications. Featuring an open barrel design, it facilitates seamless wire insertion and termination. While it's not insulated, its durable construction guarantees reliable performance. Compliant with RoHS standards, this splice is a sustainable choice for your projects. Trust in its quality to streamline your crimping processes with precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41899 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP41899 |
Plating Material: | Tin |
Weight per Piece: | .195 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 5 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Thru Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.79 mm / .11 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |
06/03/2013 | CHANGE TIN PLATING THICKESS SPECIFICATION TO: 0.010160 [.000040] MIN TIN . Test data confirms no reduction in performance and is available upon request. Requests for this test documentation should be made to your local TE Connectivity Sales Engineer. |
Download |