5188256-9
Z-PACK/B M-HDR 175P
Enhance your connectivity with the Z-PACK/B M-HDR 175P, a high-performance vertical board-to-board connector from our Z-PACK 2mm HM series. Featuring a robust polyester-GF housing in gray, this connector offers seven rows of 25 positions each, accommodating a total of 175 contacts. With a pitch of 2mm and through-hole press-fit termination, it ensures secure and reliable connections for power and signal applications. The phosphor bronze contacts with tin plating guarantee efficient data transmission at speeds up to 1 Gb/s. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for diverse environmental conditions. RoHS compliant and UL 94V-0 rated, it meets stringent quality and safety standards. Perfect for compactPCI and other mezzanine applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188256-9 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 175 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector Length: | 49.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Reduced |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188256-9 |
SKU: | AMP5188256-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |