1-100526-2
Z-PACK F.CODING KEY
Enhance your Z-PACK 2mm HM series connectors with the Z-PACK F.CODING KEY, an essential accessory for efficient organization and identification. Featuring a vibrant Light Green color and the unique number 3467, this coding key is designed for seamless compatibility with Type L, Type M, Type A, and Type D connectors. Each package contains 500 units, making it ideal for high-volume deployment in data and devices applications. Crafted for durability and precision, this key ensures reliable performance in demanding environments. Stay compliant with industry standards, as this product is not RoHS compliant. Perfect for use in various backplane connector setups, it offers convenience and functionality for your connectivity needs. Upgrade your system with the Z-PACK F.CODING KEY and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-100526-2 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Coding Key Color: | Light Green |
Coding Key Number: | 3467 |
Part Aliases: | 1-100526-2 |
SKU: | AMP1-100526-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |