5536536-1
2MMFB,ASY,024,SIG,HDR,SL,3.20
Connect seamlessly with our Z-PACK Future Bus+ Board Mount Connector, designed for high-performance power and signal transmission in electronic systems. With a durable LCP housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in demanding environments. Featuring 24 rows of pins on a 2mm pitch, it offers efficient signal transmission with an impedance of 24Ω. With a contact amperage of 3A and UL 94V-0 flammability standard, it meets stringent safety and performance requirements. The vertical mount orientation and through-hole press-fit termination method make installation easy and secure. With a package quantity of 48, it's ideal for use in large-scale electronic applications. From data processing to telecommunications, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536536-1 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Impedance: | 24 Ω |
Package Quantity: | 48 |
Contact Amperage: | 3 A |
Number of Positions: | 24 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 4 MΩ |
GPL: | 473 |
Mating Entry Location: | Top |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 2.4 mm, .76 in |
Connector Height: | 17 mm, .669 in |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Rib |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1832 |
Number of Signal Positions: | 24 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Connector Width: | 16 mm, .622 in |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536536-1 |
SKU: | AMP5536536-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |