5223004-4
FB-5R,ASY,120,SIG,REC,SL,2.73
Introducing the FB-5R Right Angle PCB Mount Receptacle, a key component in the Z-PACK Future Bus+ series. With its 120 signal positions arranged in a matrix layout, this connector offers high-speed signal transmission for data and devices. Featuring a durable LCP housing, gold-plated contacts, and UL 94V-0 flammability standard compliance, it ensures reliable performance in demanding environments. The through-hole solder termination method and 2mm pitch make it easy to install on a 1.3mm thick PCB. With a voltage rating of 30V AC and impedance of 120Ω, it's suitable for signal applications. The connector's right-angle configuration, board-to-board design, and polarization mating alignment ensure secure and accurate connections. RoHS compliant and with an ECCN of EAR99, this connector meets international standards for environmental responsibility and export control. Perfect for board stacking and mezzanine applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223004-4 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 120 Ω |
Package Quantity: | 12 |
Contact Amperage: | 3 A |
Number of Positions: | 120 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .05 µm, 1.969 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .05 in, 1.3 mm |
Connector Height: | 13.3 mm, .523 in |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3963 |
Number of Signal Positions: | 120 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .107 in, 2.73 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223004-4 |
SKU: | AMP5223004-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |