Enhance your circuit connections with the future-ready Z-PACK Future Bus+ Board to Board PCB Connector. Featuring an array of 120 signal pin positions in a 4-row layout, this high-performance connector ensures seamless signal transmission with an impedance of 120Ω and a contact amperage of 5A. Crafted with durable LCP housing material and phosphor bronze contacts plated with gold, it guarantees reliable conductivity in demanding environments. With a pitch of 2mm and through-hole solder termination, it offers easy and secure installation onto your PCB. Operating flawlessly in temperatures ranging from -67 to 257°F, and meeting UL 94V-0 flammability standards, it combines safety with performance. Whether for data or device applications, this connector's vertical orientation, mating alignment, and polarization features make it a versatile choice for various assembly needs. Trust in its quality and compliance with RoHS standards for a sustainable and efficient connector solution. Elevate your connectivity with the Z-PACK Future Bus+.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 536501-6
Series: Z-PACK Future Bus+
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Pin
Impedance: 120 Ω
Package Quantity: 9
Contact Amperage: 5 A
Number of Positions: 120
Housing Color: Natural
Mount Orientation: Vertical
Insulation Resistance: 4 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 17 mm, .669 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1832
Number of Signal Positions: 120
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Vertical
Connector Width: 16 mm, .622 in
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: None
Termination Post Tail Length: .167 in, 4.25 mm
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 150 µin
Contact Mating Area Length: .256 in, 6.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 536501-6
Replacement Part: 5536501-6
SKU: AMP536501-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: