5223008-6
FB-5R,ASY,180,SIG,REC,EN,3.55
Introducing the FB-5R Future Bus+ board-to-board connector, designed for high-performance signal transmission in electronic systems. With a compact 5-row configuration and 180 signal positions, this connector offers reliable connectivity for demanding applications. Featuring Through Hole - Press-Fit termination and durable LCP housing material, it ensures secure mounting and long-term durability. The gold-plated contact mating area with a thickness of .76 µm guarantees excellent signal integrity, while the 180 Ω impedance and 3 A contact amperage support efficient data transmission. Operating in a wide temperature range from -67 to 257 °F, this connector is suitable for versatile environments. Its UL 94V-0 rated housing and RoHS compliance ensure safety and environmental responsibility. Ideal for use in data and device applications, the FB-5R is a critical component for high-speed signal processing and connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223008-6 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 180 Ω |
Package Quantity: | 8 |
Contact Amperage: | 3 A |
Number of Positions: | 180 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | 13.3 mm, .523 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3963 |
Number of Signal Positions: | 180 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1000 V AC |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Dual Beam |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .14 in, 3.55 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 23.622 µin, .6 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223008-6 |
SKU: | AMP5223008-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |