Introducing the Z-PACK Future Bus+ Board Mount Connector, a high-performance solution for your signal transmission needs. With a compact design and durable LCP housing, this connector offers reliable connectivity in demanding environments. Featuring four rows of 96 socket contacts with gold plating, it ensures efficient power delivery and signal integrity. The right-angle mount orientation and through-hole solder termination make installation easy and secure. Operating at temperatures ranging from -67 to 257 °F, this connector is suitable for a wide range of applications. RoHS compliant and UL 94V-0 certified for safety, it meets the highest industry standards. Perfect for board-to-board connections in electronic devices, the Z-PACK Future Bus+ is the ideal choice for high-speed data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5536510-3
Series: Z-PACK Future Bus+
Amperage: 3 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .079 in, 2 mm
Voltage: 30 V AC
Contact Type: Socket
Impedance: 96 Ω
Package Quantity: 12
Contact Amperage: 3 A
Number of Positions: 96
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 4 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .357 in, 9.07 mm
PCB Retention Type: Solder Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarizing Rib
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1830
Number of Signal Positions: 96
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Shape: Dual Beam
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .139 in, 3.53 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 5536510-3
SKU: AMP5536510-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: