5188578-1
Z-PACK/A M HDR.154P
Experience high-speed connectivity with the Z-PACK/A M HDR.154P board mount header. Featuring 154 contacts in 7 rows, this connector offers reliable power and signal transmission for your applications. With a pitch of 2 mm and straight body orientation, it ensures efficient PCB mounting. The housing, made of UL 94V-0 rated polyester with glass fiber, guarantees durability. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it is suitable for various environments. With Tin plating on the contact mating area, it provides secure connections. Ideal for power and signal circuit applications, this connector is RoHS compliant, meeting environmental standards. Its compact design, with a length of 50 mm, and vertical mount orientation make it suitable for space-saving board-to-board configurations. Whether it's data transmission or device connectivity, the Z-PACK/A M HDR.154P ensures high performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188578-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 154 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Midplane |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | P4 |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188578-1 |
SKU: | AMP5188578-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |