5352132-1
Z-PACK/B MALE HDR 110P
Introducing the Z-PACK/B Male HDR 110P, a high-performance connector designed for power and signal applications. With a robust housing made of UL 94V-0 rated Polyester-GF, this straight orientation connector features 110 gold-plated contacts on a 2mm pitch, ideal for reliable data transmission at speeds up to 1 Gb/s. Its through-hole press-fit termination method ensures secure and durable board mounting, while the operating temperature range of -55 to 125°C (-67 to 257°F) guarantees performance in harsh environments. Measuring 43.88mm in length, this vertical mount connector is part of our Z-PACK 2mm HM series, meeting stringent ECCN: EAR99 and RoHS compliance standards. Perfect for board-to-board and mezzanine configurations, it offers exceptional connectivity for a wide range of industrial and commercial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352132-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 43.88 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352132-1 |
SKU: | AMP5352132-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |