Enhance your Z-PACK 2mm HM series connectors with the Z-PACK M.CODING KEY, a crucial accessory for efficient organization. Designed for compatibility with Type L, Type M, Type A, and Type D connectors, this coding key ensures seamless connectivity in high-density applications. With a vibrant Heather Violet color and the unique number 2458, it not only adds a pop of color but also helps in quick identification and error prevention during assembly. Each package includes 500 coding keys, making it a cost-effective solution for your project needs. Trust in its quality, as it complies with RoHS standards for environmental responsibility. Elevate your backplane connector setup with this essential component for reliable data and devices connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-100525-8
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Heather Violet
Coding Key Number: 2458
Part Aliases: 4-100525-8
SKU: AMP4-100525-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: