5646955-3
UPM HEADER ASSEMBLY, 5 POSITIO
Enhance power connectivity with our UPM Header Assembly, featuring a five-position design for efficient circuit applications. Crafted with durable Polyester-GF housing and Phosphor Bronze contacts, this assembly ensures reliable performance in demanding environments. The 2mm HM interface type, combined with a right-angle mount orientation, offers versatility in board-to-board configurations. With a contact amperage of 10A and voltage ratings of 30V AC/DC, this assembly is ideal for power transmission. Its UL 94V-0 flammability standard and wide operating temperature range (-55 to 125°C / -67 to 257°F) guarantee safety and durability. Perfect for power connectors, this RoHS-compliant assembly is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646955-3 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 30 V AC, 30 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 5 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 5 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646955-3 |
SKU: | AMP5646955-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |