3-100525-5
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM series connectors with the Z-PACK M.CODING KEY, designed for efficient organization and identification in your system. Featuring a vibrant Salmon Pink color and the number 1678, this key ensures easy coding for Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it offers ample supply for your connectivity needs. Crafted for Data and Devices applications, this key guarantees reliable performance in your setup. Compliant with RoHS regulations, it aligns with environmental standards. Upgrade your backplane connector accessories with this essential component, packaged conveniently in a bag for accessibility. Elevate your connector coding system with the Z-PACK M.CODING KEY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-100525-5 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Coding Key Color: | Salmon Pink |
Coding Key Number: | 1678 |
Part Aliases: | 3-100525-5 |
SKU: | AMP3-100525-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |