5352068-4
Z-PACK/A RAF 110P
Introducing the Z-PACK/A RAF 110P, a high-performance board-to-board connector designed for power and signal applications. With 110 contacts arranged in five rows, this connector ensures reliable connectivity in demanding environments. Featuring a right-angle, through-hole press-fit termination method and UL 94V-0 housing material, it offers secure mounting and enhanced safety. The contact area is plated with tin for optimal conductivity, while the shielded design minimizes interference. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial settings. Its compact design, measuring 50mm in length, makes it ideal for space-constrained applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Whether used in mezzanine configurations or as part of a compactPCI system, the Z-PACK/A RAF 110P delivers reliable performance in data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352068-4 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .145 in, 3.7 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | J1/J4 |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352068-4 |
SKU: | AMP5352068-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |