749087-3
50SR SCREWLOCK KIT,FEMALE
Enhance the security and stability of your connectors with our Female Screwlocks from the AMPLIMITE 0.50 Series. These essential accessories feature a screw length of .38 inches and a thread length of .173 inches, ensuring a secure fit for your 4-40 UNC (Male) and 2-56 UNC (Female) screw hole threads. With a package quantity of 500, you'll have an ample supply for your connectivity needs. Compliant with RoHS standards, these screwlocks offer both peace of mind and environmental responsibility. Ideal for various applications in data and devices, they are a must-have accessory for any connector setup. The screwlock style provides easy installation and added durability, while the packaging in a convenient bag format allows for effortless storage and organization. Trust in the quality and reliability of our Female Screwlocks to keep your connections secure.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 749087-3 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Female Screwlocks |
Screw Length: | .38 in, 9.65 mm |
Thread Length: | .173 in, 4.39 mm |
Package Quantity: | 500 |
GPL: | 022 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 4639 |
Screw Hole Thread Size: | 2-56 UNC (Female), 4-40 UNC (Male) |
Connector Product Type: | Accessory |
Screwlock Style: | Screwlock Only |
Part Aliases: | 749087-3 |
SKU: | AMP749087-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |