Enhance your connectivity with the Z-PACK 2mm HM Shroud, a sleek and durable accessory designed for optimal performance. Featuring 12 rows with a pitch of 2mm (.079 in) and row spacing of .059 in (1.5mm), this black shroud is crafted from LCP (Liquid Crystal Polymer) with a UL 94V-0 flammability standard for added safety. With 72 positions in a standard size, it offers versatility for various applications. The multi-purpose center mating alignment ensures seamless connections, while the board standoff solder feature and Type B backplane compatibility make installation a breeze. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), this shroud is reliable even in harsh environments. RoHS compliant and ECCN EAR99 certified, it meets international standards for quality and sustainability. Elevate your connectivity solutions with this essential component from Data and Devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 120647-6
Color: Black
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 12
Pitch: .079 in, 2 mm
Row Spacing: .059 in, 1.5 mm
Body Material: LCP (Liquid Crystal Polymer)
Size: Standard
Number of Positions: 72
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 14.2 mm, .56 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Product Code: A328
Number of Columns: 6
Connector Length: 16.5 mm, .65 in
ECCN: EAR99
Connector Width: 23.5 mm, .93 in
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type B
Module Length: 16.5 mm, .65 in
Midplane Thickness: .158 in, 4 mm
CompactPCI: No
Standoff Height: .148 in, 3.75 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 120647-6
SKU: AMP120647-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: