Enhance your PCB connection with the AMP-MCC CONN 40P KIT from our Z-PACK 2mm HM series. Featuring a durable thermoplastic housing in sleek black, this kit includes 40 socket contacts for reliable signal transmission at speeds of up to 1 Gb/s. With a compact design for board mounting and a high operating temperature range of -20 to 85°C (-4 to 185°F), it's ideal for demanding applications in various industries. The polarization mating alignment ensures easy and accurate assembly, while the shielded construction provides added protection. ROHS compliant and packaged in a box of 100, this connector assembly is perfect for your signal circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1376245-1
Series: Z-PACK 2mm HM
Housing Material: Thermoplastic
Number of Rows: 5
Mount Type: Board Mount
Pitch: .078 in, 2 mm
Contact Type: Socket
Package Quantity: 100
Contact Amperage: 1 A
Number of Positions: 40
Data Rate: ≤1 Gb/s
Housing Color: Black
GPL: 472
Packaging: Box
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Shielded: Yes
Sealable: No
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Product Code: 6296
Number of Columns: 8
Make First / Break Last: No
Connector Assembly Type: PCB Mount Receptacle
CompactPCI Designation: None
Part Aliases: 1376245-1
SKU: AMP1376245-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: