646956-1

UPM EXPANDED PIN ASSEMBLY

Enhance power connectivity with our UPM Expanded Pin Assembly from the Z-PACK 2mm HM series. Crafted for reliability, this component features a single row design with six positions, ideal for board-mounting via through-hole press-fit termination. Its robust construction, with Polyester-GF housing in a sleek gray hue, meets UL 94V-0 flammability standards, ensuring safety in any application. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this assembly is suitable for demanding environments. With a contact rating of 10A at 250V AC/DC, it guarantees efficient power transmission, while the noble metal plating in the contact mating area offers enhanced conductivity. Perfect for power circuit applications, this header connector with a right-angle board-to-board configuration is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646956-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 10 A
Number of Positions: 6
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2989
Number of Power Positions: 6
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: .21 in, 5.33 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 646956-1
SKU: AMP646956-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: