965383-1
MQS SICHERGSCHIEBER
Enhance the safety of your automotive connections with the MQS Sicherheitschieber. This essential accessory, crafted from durable PBT GF material, ensures reliable performance in even the most demanding environments. With a package quantity of 5000, you'll have an ample supply for various installations. Meeting UL 94-HB flammability standards and operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), this gray Sicherheitschieber is a dependable solution for wire to wire and wire to board connectors in automotive applications. Compliant with RoHS regulations, it offers peace of mind regarding environmental sustainability. Upgrade your connector system with this high-quality component and experience enhanced functionality and safety.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 965383-1 |
Color: | Gray |
Series: | MQS |
Accessory Type: | Other |
Body Material: | PBT GF |
Package Quantity: | 5000 |
GPL: | N02 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0965383-1;965383-1 |
SKU: | AMP965383-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |