953264-2
18pos MQS .63 header 180deg THR
Enhance your automotive connections with this durable black MQS connector. Designed for vertical mounting on printed circuit boards, it boasts a 2.54mm pitch and 18 positions for optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 185°F, it offers reliability in diverse environments. With a voltage rating of 12V DC, it's suitable for various automotive applications. Featuring UL 94-HB flammability standard compliance, it ensures safety. Its tin interface plating and .025-inch tab width guarantee secure connections. Perfect for electronic systems in vehicles, this connector is a dependable choice for professionals in the automotive industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953264-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 496 |
Number of Positions: | 18 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 18 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 16 mm, .63 in |
PCB Mount Alignment: | With |
Length: | 1.614 in, 41 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 1801400-PSA |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 21.2 mm, .835 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953264-2 |
SKU: | AMP953264-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |