1394139-1
MQS SOCKET HOUSING 8P
Enhance your automotive connectivity with the MQS Socket Housing 8P, featuring a single row design for female terminals. Constructed with PBT GF material in a UL 94-HB flammability standard, this housing ensures durability and safety. With a 3mm pitch and 12V DC voltage rating, it's suitable for signal applications in a wide temperature range from -40 to 80°C. Measuring 1.159 inches in length, .76 inches in width, and .333 inches in height, it offers a compact yet reliable solution for wire-to-board or wire-to-device connections. The housing, in sleek black, includes terminal position assurance for secure installations. Perfect for automotive environments, it's serviceable and ROHS compliant, meeting industry standards for quality and performance. Elevate your connector systems with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394139-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .118 in, 3 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N02 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.159 in |
Cable Exit Angle: | Other |
Height: | .333 in, 8.45 mm |
Width: | 19.3 mm, .76 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1394139-1 |
SKU: | AMP1394139-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/29/2021 | P-21-020512 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Belgium bv to TE Connectivity Morocco SARL. | Download |