Enhance the connectivity of your automotive system with this MQS ST-GEH ASSY 3P. Designed with a focus on durability and performance, this housing for male terminals ensures secure and reliable signal transmission in demanding environments. Meeting DIN IEC 512 standards, it guarantees quality and compliance with industry regulations. With a pitch of 2.54 mm and two rows for efficient wiring, it offers convenience in installation. The IPX9K rating certifies its resistance to water and dust, making it suitable for rugged applications. Featuring a compact design with a black PBT GF body, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 120°C, it is built to withstand harsh conditions. Perfect for automotive use, this connector accessory is a must-have for maintaining optimal performance in your vehicle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967167-6
Series: MQS
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 12 V AC
IP Rating: IPX9K
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 3
GPL: N02
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Wire
Length: .645 in
Cable Exit Angle: 180°
Height: 16.75 mm, .66 in
Width: 1.57 in, 40.1 mm
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Standards Met: DIN IEC 512
Part Aliases: 1-967167-6
SKU: AMP1-967167-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: