2-1546159-6

6WWV-05-006=6 WWV SERIES

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for secure and efficient wire connections. With a black thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and durability in industrial environments. Featuring a single row design with 5 positions and a 25 A amperage rating, it is suitable for various applications. The solderless wire wrap termination method and 6-32 steel screws provide easy and secure installation. With a pitch of 9.53 mm (.375 in) and a voltage rating of 300 V, this terminal block offers flexibility and reliability. Its vertical mount angle and packaged quantity of 20 make it convenient for use. The copper alloy terminals with bright tin plating ensure excellent conductivity. Ideal for printed circuit board connections, this terminal block meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your wiring setup with the Buchanan 6 Series Barrier Terminal Block for efficient and compliant connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546159-6
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 20
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.25 in, 57.15 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1546159-6;6WWV-05-006
SKU: AMP2-1546159-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: