776434-2
AS 16, 6P CAP ASSY, KEY 2
Enhance your industrial and commercial transportation systems with the AMPSEAL 16 series AS 16, 6P CAP ASSY. This key 2 housing, designed for male terminals, features two rows with a pitch of 4.5mm (.177 in), suitable for accommodating up to 6 positions. With an IP67 rating, it ensures reliable performance even in harsh environments. The PBT GF construction meets UL 94-HB flammability standards, guaranteeing safety. Operating temperature range of -40 to 125°C (-40 to 257°F) and compatibility with voltages ranging from 12V to 240V make it versatile for various applications. Its gray body color and compact dimensions of .969 in length, 1.872 in width, and 1.049 in height, with a 180° cable exit angle, offer convenient installation. Featuring integrated locking and terminal position assurance, this connector system provides secure connectivity. With sealable properties and serviceability, it ensures long-lasting performance. Perfect for wire-to-wire connections, this accessory is a crucial component in automotive connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776434-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776434-2 |
SKU: | AMP776434-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. |
Download |
10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download |
10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download |
03/19/2018 | P-18-015449 - Manufacturing location change. | Download |
03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download |
12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |