776487-2
AS 16, 4P PLUG ASSY, KEY 2
Enhance your automotive connectivity with this key 2 AMPSEAL 16 4P Plug Assembly, designed for female terminals. Featuring a rugged construction with IP67-rated sealing, this housing ensures reliable performance in harsh environments. With two rows for efficient wire management, it offers a pitch of 5.3mm. The polarization feature guarantees proper mating, while the integrated strain relief option adds durability. Made of UL 94-HB rated PBT GF material, it meets high industry standards for flammability. Operating temperature ranges from -40 to 125°C, making it suitable for a wide range of applications. Compatible with various voltage architectures, including 12V, 24V, and 48V, it's a versatile solution for industrial and commercial transportation needs. The gray-colored housing, measuring 1.055 inches in height and 1.445 inches in width, can be easily serviced and maintained. With its reliable performance and compliance with RoHS regulations, this connector accessory ensures peace of mind in your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776487-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .997 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.445 in, 36.7 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776487-2 |
SKU: | AMP776487-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/19/2018 | P-18-015449 - Manufacturing location change. | Download |
03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download |
12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |