1717674-2
CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connectivity with this high-performance CAP ASSY, featuring a 4P configuration and a bracket reverse type for seamless integration. Designed for ATAC CO applications, this AMPSEAL 16 series connector boasts a rugged PBT body with UL 94-HB flammability standard compliance, ensuring durability in industrial and commercial transportation environments. With a voltage rating of 250 VDC and IP67 ingress protection, it guarantees reliable operation even in harsh conditions. Its two-row design, with a pitch of .209 in (5.3 mm) and row spacing of .177 in (4.5 mm), accommodates male terminals with precision. With polarization, terminal position assurance, and integrated locking features, this connector offers secure and foolproof mating. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it is suitable for a wide range of automotive applications. The connector is RoHS compliant, ensuring environmental responsibility. Upgrade your automotive connectivity with this versatile and dependable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717674-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .968 in |
Cable Exit Angle: | 180° |
Height: | 22.45 mm, .883 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717674-2 |
SKU: | AMP1717674-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |