1-87270-0
4/05 LOCK CLIP HSG SR .156CL
Elevate your PCB connectivity with our AMPMODU LOCKING CLIP series receptacle. Designed for optimal performance, this component features a sleek black housing made of Polybutylene Terephthalate - GF, ensuring durability and reliability in industrial settings. With a contact configuration of Locking Clip and a pitch of 3.96 mm, it offers seamless integration on your board. The phosphor bronze contact material guarantees efficient power transmission, while its UL 94V-0 flammability standard compliance ensures safety. Mating retention with a lock mechanism and a keyed alignment type provide secure connections. Operating in a wide temperature range from -65 to 105 °C, this receptacle is suitable for diverse applications. RoHS compliant and with a standard glow wire rating, it meets international quality standards. Upgrade your PCB design with this high-performance housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87270-0 |
Series: | AMPMODU LOCKING CLIP |
Amperage: | 5 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Package Quantity: | 1 |
Contact Configuration: | Locking Clip |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 285 |
Mating Retention Type: | Lock |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .22 in, 5.59 mm |
Stamped: | No |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Product Code: | 5913 |
Contact Layout: | Inline |
Connector Length: | 21.44 mm, .84 in |
Connector Product Type: | Housing |
Mating Retention: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87270-0 |
SKU: | AMP1-87270-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |