Enhance your automotive wiring with this essential component from our Multilock Connector System series. Crafted for male terminals, this housing boasts a sturdy PBT body with UL 94-HB flammability standard compliance, ensuring durability and safety. With 12 positions across two rows and a 4mm pitch, it provides ample connectivity in a compact design. The integrated polarization feature guarantees proper alignment, while the operating temperature range of -40 to 80°C (-40 to 176°F) makes it suitable for diverse environments. Measuring 1.307 inches in length, 0.657 inches in height, and 34mm in width, it offers easy installation in wire-to-wire setups with a 180° cable exit angle. Serviceable and RoHS compliant, this connector accessory is a reliable choice for signal circuit applications in the automotive industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936207-1
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Row Spacing: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 12
GPL: N18
Packaging: Bag
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.307 in
Cable Exit Angle: 180°
Height: 16.7 mm, .657 in
Width: 1.33 in, 34 mm
Mating Tab Width: .09 in, 2.3 mm
Body Color: Natural
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 936207-1
SKU: AMP936207-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: