953698-3
3W MQS PIN HSG POSIT MATE
Enhance your automotive connectivity with our MQS series housing, designed for male terminals in wire-to-wire applications. Featuring a single row layout with a 2.54mm pitch, this connector ensures efficient signal transmission at 24V DC. Constructed with durable PBT GF material, it meets UL 94-HB flammability standards for reliable performance in harsh environments. With three positions available, it offers flexibility in circuit design. The compact design, measuring 33.7mm in height and 13.9mm in width, includes a 180° cable exit angle for easy installation. Its unique locking feature provides secure mating, while the operating temperature range of -40 to 85°C (-40 to 185°F) ensures suitability for diverse applications. RoHS compliant and serviceable, this connector is a dependable choice for automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953698-3 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .547 in |
Cable Exit Angle: | 180° |
Height: | 1.327 in, 33.7 mm |
Width: | 13.9 mm, .547 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953698-3 |
SKU: | AMP953698-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |